
The 57C51C-45T is a 16Kx8 parallel RAM from Stmicroelectronics with a density of 128Kb and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is mounted through a hole and has a supply current of 50mA. It is designed for use in parallel interface applications and is packaged in a CDIP case.
Stmicroelectronics 57C51C-45T technical specifications.
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Density | 128Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 57C51C-45T to view detailed technical specifications.
No datasheet is available for this part.