Stmicroelectronics 5962-8755201VXC technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 5962-8755201VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.