Stmicroelectronics 74AC280MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC280 |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC280MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.