Stmicroelectronics 74V2G14CTR technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74V2G14 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G14CTR to view detailed technical specifications.
No datasheet is available for this part.