The 74VHCT20 is a dual 4-input NAND gate integrated circuit from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 8ns and is available in a TSSOP package. The 74VHCT20 is RoHS compliant and is packaged in tape and reel quantities of 2500 units.
Stmicroelectronics 74VHCT20ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74VHCT20 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT20ATTR to view detailed technical specifications.
No datasheet is available for this part.