The BC177B is a PNP transistor with a collector emitter voltage rating of 45V and an emitter base voltage rating of 5V. It operates at frequencies up to 200MHz and can dissipate a maximum of 300mW. The transistor is packaged in a TO-18 case and is mounted through a hole. It is not RoHS compliant, but is Reach SVHC compliant. The BC177B has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Stmicroelectronics BC177B technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BC177B to view detailed technical specifications.
No datasheet is available for this part.