The BC635 is a TO-92 packaged NPN transistor with a maximum collector current of 1A and a maximum operating temperature of 150°C. It has a minimum gain bandwidth product of 100MHz and a minimum current gain of 25. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It is available in bulk packaging with a quantity of 2500 units per package.
Stmicroelectronics BC635 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 25 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | BC635 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC635 to view detailed technical specifications.
No datasheet is available for this part.