The BC807-40 is a PNP transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 500mA. It has a gain bandwidth product of 80MHz and is packaged in a surface mount SOT-23 package. The transistor is rated for operation up to 150°C and is compliant with RoHS and Reach SVHC regulations.
Stmicroelectronics BC807-40 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 250 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BC807 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC807-40 to view detailed technical specifications.
No datasheet is available for this part.