The BCX17 is a PNP transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 500mA. It features a gain bandwidth product of 80MHz and a minimum current gain of 100. The device is packaged in a SOT-23 case and is RoHS compliant. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW.
Stmicroelectronics BCX17 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | BCX17 |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BCX17 to view detailed technical specifications.
No datasheet is available for this part.