Stmicroelectronics BCY59-8 technical specifications.
| Type | BCY 59-8 |
| Specification | NPN |
| Casing | TO 18 |
| IC | 0.2 A |
| UCEO | 45 V |
| Manufacturer | STMicroelectronics |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BCY59-8 to view detailed technical specifications.
No datasheet is available for this part.