Stmicroelectronics BD234 technical specifications.
| Package/Case | TO-225 |
| Current Rating | -2A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BD234 to view detailed technical specifications.
No datasheet is available for this part.