Stmicroelectronics BF258 technical specifications.
| Collector Base Voltage (VCBO) | 250V |
| Collector-emitter Voltage-Max | 250V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 90MHz |
| hFE Min | 25 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BF258 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BF258 to view detailed technical specifications.
No datasheet is available for this part.