The BFW43 is a PNP transistor with a maximum collector current of 100mA and a maximum power dissipation of 400mW. It has a gain bandwidth product of 50MHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-18 case and is available in quantities of 1000 in bulk packaging. It is not RoHS compliant.
Stmicroelectronics BFW43 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 150V |
| Collector-emitter Voltage-Max | 150V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BFW43 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BFW43 to view detailed technical specifications.
No datasheet is available for this part.