Stmicroelectronics BTB12-600TW3G technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB12-600TW3G to view detailed technical specifications.
No datasheet is available for this part.