Stmicroelectronics BULD3N7T4 technical specifications.
| Package/Case | DPAK |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BULD3N7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BULD3N7T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.