The BULK381D is a single NPN transistor from Stmicroelectronics, packaged in the SOT-82 style through-hole package. It can handle a collector-emitter voltage of up to 400V and a power dissipation of 60W. The transistor operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Stmicroelectronics BULK381D technical specifications.
| Package/Case | SOT-82 |
| Collector Emitter Voltage (VCEO) | 400V |
| Emitter Base Voltage (VEBO) | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULK381D to view detailed technical specifications.
No datasheet is available for this part.