Stmicroelectronics BUR52 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector-emitter Voltage-Max | 250V |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 16MHz |
| hFE Min | 20 |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BUR52 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUR52 to view detailed technical specifications.
No datasheet is available for this part.