The BUV48ASOT93 is a single NPN transistor packaged in the TO-247 case, suitable for through hole mounting. It can withstand collector base voltages of up to 1kV and collector emitter voltages of up to 450V. The emitter base voltage is 7V. The transistor operates within a temperature range of -65°C to 150°C and can dissipate up to 125W of power.
Stmicroelectronics BUV48ASOT93 technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Voltage (VCEO) | 450V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUV48ASOT93 to view detailed technical specifications.
No datasheet is available for this part.