The BUW49 is a NPN bipolar transistor with a collector base voltage of 160V and a maximum collector current of 30A. It can operate at temperatures ranging from -65°C to 175°C and has a maximum power dissipation of 150W. The transistor is packaged in a rail/through hole configuration. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics BUW49 technical specifications.
| Collector Base Voltage (VCBO) | 160V |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BUW49 to view detailed technical specifications.
No datasheet is available for this part.