The BYT08PI-1000RG is a TO-220AC packaged rectifier diode from Stmicroelectronics with a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse voltage rating of 1kV and a maximum surge current of 50A. The device is RoHS compliant and is packaged in a quantity of 50 per rail or tube. The power dissipation of the diode is 17W. The maximum reverse current is 35uA.
Stmicroelectronics BYT08PI-1000RG technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35uA |
| Max Surge Current | 50A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 17W |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT08PI-1000RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.