Stmicroelectronics BYV52-200FSY1 technical specifications.
| Package/Case | TO-254 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Strip |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BYV52-200FSY1 to view detailed technical specifications.
No datasheet is available for this part.