
Stmicroelectronics CPL-WB-00C2 technical specifications.
| Frequency | 824MHz |
| Insertion Loss | 0.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Return Loss | 15dB |
| RoHS Compliant | No |
| Series | CPL-WB-00C2 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics CPL-WB-00C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
