
Stmicroelectronics CPL-WB-01C2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 824MHz |
| Insertion Loss | 0.2dB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Return Loss | 15dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics CPL-WB-01C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
