
Wide-band directional coupler with ISO port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics CPL-WB-01D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Frequency | 824MHz |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 824MHz |
| Operating Frequency-Min | 2.17GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Series | CPL-WB-01D3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CPL-WB-01D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
