Stmicroelectronics DATA-5962F0253601VXA technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Quiescent Current | 8mA |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Stmicroelectronics DATA-5962F0253601VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.