Stmicroelectronics DATA-5962F8752503VXA technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | CompliantYes |
Download the complete datasheet for Stmicroelectronics DATA-5962F8752503VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.