Stmicroelectronics DATA-5962F8956101VXA technical specifications.
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Propagation Delay | 18.5ns |
| Radiation Hardening | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | CompliantYes |
Download the complete datasheet for Stmicroelectronics DATA-5962F8956101VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.