Stmicroelectronics DEMOTS488S technical specifications.
| Package/Case | 120 |
| Max Output Power | 130mW |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DEMOTS488S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.