Stmicroelectronics DEMOTS4990Q technical specifications.
| Lead Free | Contains Lead |
| Max Output Power | 1.2W |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.2W |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DEMOTS4990Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.