
Stmicroelectronics E-L6219DSA13TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6219DSA13TR to view detailed technical specifications.
No datasheet is available for this part.
