
Stmicroelectronics E-LIS3L02AS5TR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1.5kHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-LIS3L02AS5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.