Stmicroelectronics E-STLC7550TQF7TR technical specifications.
| Package/Case | TQFP |
| Data Rate | 56Kbps |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-STLC7550TQF7TR to view detailed technical specifications.
No datasheet is available for this part.