Stmicroelectronics E-TDA8177F technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TDA8177 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA8177F to view detailed technical specifications.
No datasheet is available for this part.