
Stmicroelectronics E-ULN2064B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Continuous Collector Current | 1.5A |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 50V |
| Max Power Dissipation | 4.3W |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 4.3W |
| Reach SVHC Compliant | No |
| Series | E-ULN206 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ULN2064B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.