
Stmicroelectronics E-ULN2065B technical specifications.
| Package/Case | PDIP |
| Continuous Collector Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 4.3W |
| Series | E-ULN206 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ULN2065B to view detailed technical specifications.
No datasheet is available for this part.
