
Stmicroelectronics E-ULN2801A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Input Type | GENERAL PURPOSE |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Output Voltage | 50V |
| Max Power Dissipation | 2.25W |
| Number of Channels | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ULN2801A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
