
Stmicroelectronics E-ULQ2004A technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 500mA |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | E-ULN200 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ULQ2004A to view detailed technical specifications.
No datasheet is available for this part.
