Stmicroelectronics EFM32GG330F1024 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 112 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Series | STM32 F1 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics EFM32GG330F1024 to view detailed technical specifications.
No datasheet is available for this part.