
Stmicroelectronics ETC5057D/H013TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 2.048 MHz |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ETC5057 |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5057D/H013TR to view detailed technical specifications.
No datasheet is available for this part.
