
Stmicroelectronics ETC5057D-X/H technical specifications.
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1225 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | ETC5057 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5057D-X/H to view detailed technical specifications.
No datasheet is available for this part.
