
The ETC5057N/H is a single-chip 5V ADC/DAC converter with a PDIP package. It operates over a temperature range of -25°C to 125°C. The device consumes a supply current of 10uA. It is available in a 25-unit rail/tube packaging configuration.
Stmicroelectronics ETC5057N/H technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ETC5057 |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5057N/H to view detailed technical specifications.
No datasheet is available for this part.
