
Stmicroelectronics ETC5067D/C technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ETC5067 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5067D/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
