Stmicroelectronics ETC5067N/C technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 2.048 MHz |
| Operating Supply Voltage | 7V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ETC5067 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5067N/C to view detailed technical specifications.
No datasheet is available for this part.