
Stmicroelectronics EVAL6668-75W technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 4A |
| Output Power | 75W |
| Output Voltage | 19V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6668-75W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
