
Stmicroelectronics F276-CEG-T technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | F276-CEG |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics F276-CEG-T to view detailed technical specifications.
No datasheet is available for this part.
