Stmicroelectronics FGA30N60LSDTU technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 15A |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | PowerMESH™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FGA30N60LSDTU to view detailed technical specifications.
No datasheet is available for this part.