
Stmicroelectronics GS-BT2416C2DBAT1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GS-BT2416C2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics GS-BT2416C2DBAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.