Stmicroelectronics HCF4041UBM1 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12.1mA |
| Low Level Output Current | 12.11mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4041UBM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.