Stmicroelectronics HCF4502M013TR technical specifications.
| Package/Case | SOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 40nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4502M013TR to view detailed technical specifications.
No datasheet is available for this part.