The IRFH5250TRPBF is a 30V surface mount power MOSFET with a maximum drain current of 80A and a maximum power dissipation of 70W. It features an input capacitance of 3.7nF and a maximum on-resistance of 3mR. The device is packaged in a TO-252-3 package and is lead free. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Stmicroelectronics IRFH5250TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.7nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| Series | STripFET™ DeepGATE™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics IRFH5250TRPBF to view detailed technical specifications.
No datasheet is available for this part.